Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 250BXW120MEFR18X20

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
$ 1.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 250BXW120MEFR18X20.

IHS

Datasheet4 pages3 years ago

Newark

element14 APAC

Alternate Parts

Price @ 1000
$ 1.248
$ 1.187
$ 1.187
Stock
1
73,872
73,872
Authorized Distributors
2
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1 A
730 mA
730 mA
Height - Seated (Max)
-
21.4884 mm
21.4884 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

United Chemi-ConEKXJ201ELL121ML20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 120uF
NichiconUCY2D121MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 120muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUCS2D121MND9
CAPACITOR, ALUM ELECTROLYTIC, CAP 120 UF, TOL 20%,VOL-RTG 200 VDC, RADIAL,10X40MM
United Chemi-ConEKXJ251ELL121MM20S
KXJ series 250v 120uF 18x20mm LS=7.5mm10k hrs 105'C Aluminum Electrolytic Cap
United Chemi-ConEKXJ221ELL121ML20S
Cap Aluminum Lytic 120uF 220V 20% (16 X 20mm) Radial 7.5mm 695mA 10000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 120uF

Descriptions

Descriptions of Rubycon 250BXW120MEFR18X20 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
RUBYCON 250BXW120MEFR18X20 Electrolytic Capacitor, Miniature, 120 F, 250 V, BXW Series,20%, Radial Leaded, 18 mm
CAP ALUM 120UF 20% 250V RADIAL
Cap, 120Μf, 250V, 20%; Capacitance:120Μf; Voltage Rating:250V; Product Range:Bxw Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:18Mm; Lead Spacing:7.5Mm; Height:20Mm; Operating Temperature Min:-40°C;rohs Compliant: Yes |Rubycon 250BXW120MEFR18X20

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG