Rubycon 200VXG470MEFCSN25X30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
$ 1.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200VXG470MEFCSN25X30.

IHS

Datasheet4 pages5 years ago

Newark

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
+136%

CAD Models

Download Rubycon 200VXG470MEFCSN25X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.898
$ 2.081
$ 2.081
Stock
17,060
18,863
18,863
Authorized Distributors
4
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
423 mΩ
423 mΩ
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
1.75 A
1.5 A
1.5 A
Height - Seated (Max)
32.004 mm
29.9974 mm
29.9974 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2004-12-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEGXE630EC5471MK30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF
United Chemi-ConEGXE630ELL471MK30S
Cap Aluminum Lytic 470uF 63V 20%( 12.5 X 30mm) Radial 5mm 1460mA 5000h 125C Automotive Bulk
United Chemi-ConELXS201VSN471MP30S
Cap Aluminum Lytic 470uF 200V 20% (22 X 30mm) Snap-In 10mm 1540mA 5000h 105C Automotive
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
PanasonicEEU-FC1H471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FC2A471
Aluminum Electrolytic Capacitor, 470 uF, 100 V, ± 20%, 5000 hours @ 105°C, Radial Leaded

Descriptions

Descriptions of Rubycon 200VXG470MEFCSN25X30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
±20% 1.75A@120Hz 10mm 200V 470uF Plugin,D25xL30mm Horn-Type Electrolytic Capacitors ROHS
Electrolytic Capacitor, Miniaturized, Vxg Series, 470 F, 20%, 200 V, 25 Mm Rohs Compliant: Yes |Rubycon 200VXG470MEFCSN25X30
CAP, 470µF, 200V, ALU ELEC, SNAP IN; Capacitance: 470µF; Voltage Rating: 200V; Product Range: VXG Series; Lifetime @ Temperature: 5000 hours @ 105°C; Capacitance To; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG