Rubycon 200VXG270MEFCSN22X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
$ 1.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200VXG270MEFCSN22X25.

IHS

Datasheet4 pages5 years ago

element14 APAC

Newark

_legacy Avnet

Inventory History

3 month trend:
-16.26%

CAD Models

Download Rubycon 200VXG270MEFCSN22X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.377
$ 1.546
$ 1.546
Stock
310
3,643
3,643
Authorized Distributors
4
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
737 mΩ
737 mΩ
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
1.31 A
1.1 A
1.1 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Cap Aluminum Lytic 270uF 250V 20% (22 X 25mm) Snap-In 10mm 1010mA 5000h 105C Bulk
NichiconUPM1J271MHD
Cap Aluminum Lytic 270uF 63V 20% (12.5 X 25mm) Radial 5mm 1000mA 5000h 105C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 270UF, 50V, 20%, RADIAL, FULL REEL
PanasonicEEUFC2A271S
Cap Aluminum Lytic 270uF 100V 20%( 18 X 20mm) Radial 7.5mm 1230mA 5000h 105C Automotive Bulk
Wurth Elektronik860080778019
Al Electrolytic Cap, 270μF 63V ±20%, 5mm Pitch, 5000h@105°C, 1.4A@100kHz, TH, 13mm L × 21.5mm H
United Chemi-ConELXS3B1VSN271MQ30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF

Descriptions

Descriptions of Rubycon 200VXG270MEFCSN22X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Al Electrolytic Cap 270μF 200V ±20% D22×L25mm 5000h@105°C 1.31A@120Hz 1.965A@10kHz Snap-in, TH H27mm
CAP, 270µF, 200V, ALU ELEC, SNAP IN; Capacitance: 270µF; Voltage Rating: 200V; Product Range: -; Lifetime @ Temperature: 5000 hours @ 105°C; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick Connect, Snap-In; Diameter: 2
CAPACITOR, 200V 270 UF; Application:High-Temperature; Capacitance:270uF; Tolerance, capacitance +/-:+/-20%; Series:VXG; Voltage, rating:200V dc; Capacitor dielectric type:Aluminium Electrolytic; Case style:Radial; Pitch, lead:10mm; ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG