Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 200USG1000MEFCSN25X35

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
$ 2.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200USG1000MEFCSN25X35.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
-82.89%

CAD Models

Download Rubycon 200USG1000MEFCSN25X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.715
$ 3.39
Stock
95
213,179
Authorized Distributors
3
6
Capacitance
1 mF
1 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
2000 hours
Ripple Current
3.25 A
2.55 A
Height - Seated (Max)
37.0078 mm
37.0078 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell Dubilier380LX102M200K032
Capacitors, Aluminum Electrolytic, Snap In 1000uF 200V 20% | Cornell-Dubilier 380LX102M200K032
Cornell DubilierSLPX102M200H3P3
Capacitor; Aluminum Electrolytic; Cap 1000uF; Tol20%; Snap In; Vol-Rtg 200V; 35X30
United Chemi-ConEKMM201VSN102MR35S
Cap Aluminum 1000uF 200V 20% (30 X 35mm) Snap-In 10mm 2300mA 3000h 105°C
Cornell Dubilier381LR102M200K032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 200V 1000muF ±20% 1.181Dia 30.00mm
PanasonicECO-S2EP102EX
Cap Aluminum 1000uF 250V 20% (35 X 35mm) Snap-In 10mm 0.199 Ohm 3320mA 3000h 85°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXC 200V 1000muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Rubycon 200USG1000MEFCSN25X35 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cap Aluminum Lytic 1000uF 200V 20% (25 X 35mm) Snap-In 10mm 3250mA 3000h 85¡ãC Bulk
±20% 3.25A@120Hz 10mm 200V 1000uF Plugin,D25xL35mm Horn-Type Electrolytic Capacitors ROHS
USG ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - Snap-In aluminum electrolytic capacitor 0.984Dia 25.00mm ±20% 1000muF 200V
1mF 200V ±20% 10mm 3000h@ 85°C 3.25A@ 120Hz,4.875A@ 10 kHz Plugins,D25xL35mm snap-in mounting,snap fit,Through hole mounting 25mm*35mm*37mm
CAPACITOR ALUM ELECT, 1000UF, 200V, 20%, RADIAL; Capacitance:1000µF; Capacitance Tolerance:± 20%; Diameter:25mm; Height:35mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 85°C; Operating Temperature Max:85°C; Series:USG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG