Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 200USC220MEFCSN20X25

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR USC 200V 220muF ±20% 0.787Dia 20.00mm
$ 1.413
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200USC220MEFCSN20X25.

IHS

Datasheet4 pages9 years ago

Newark

CAD Models

Download Rubycon 200USC220MEFCSN20X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.413
$ 1.402
Stock
1,087
2,167
Authorized Distributors
2
6
Capacitance
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
1.19 A
1.19 A
Height - Seated (Max)
27.0002 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 250V 220muF ±20% 0.866Dia 22.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 220V 220muF ±20% 0.787Dia 20.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cornell DubilierSLP221M250A3P3
Aluminum Electrolytic Capacitors - Snap In 220uF 250V 20% 105C
Cornell Dubilier381LX221M200H012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 220muF ±20% 0.866Dia 22.00mm
Cornell DubilierSLP221M250C1P3
Cap Aluminum Lytic 220uF 250V 20% (25 X 25mm) Snap-In 10mm 0.905 Ohm 1080mA 3000h 105C

Descriptions

Descriptions of Rubycon 200USC220MEFCSN20X25 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR USC 200V 220muF ±20% 0.787Dia 20.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
±20% 1.19A@120Hz 10mm 200V 220uF Plugin,D20xL25mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR ALUM ELECT, 220UF, 200V, 20%, RADIAL; Capacitance:220µF; Capacitance Tolerance:± 20%; Diameter:20mm; Height:25mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 85°C; Operating Temperature Max:85°C; Series:USC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG