Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 200PX33MEFC10X20

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200PX33MEFC10X20.

IHS

Datasheet2 pages15 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-1.41%

CAD Models

Download Rubycon 200PX33MEFC10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.272
$ 0.28
$ 0.28
Stock
3,574
100,478
100,478
Authorized Distributors
3
4
4
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
8000 hours
8000 hours
Ripple Current
140 mA
260 mA
260 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF
PanasonicECA-2CHG330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 160V 33muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 250V 33muF ±20% 0.492Dia 12.50mm
33uF 250V ±20% 307.5mA@10kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA2EHG330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 250V 33muF ±20% 0.492Dia 12.50mm
PanasonicECA-2EM330
Cap Aluminum 33uF 250V 20% (12.5 X 20mm) Radial 5mm 250mA 2000h 85°C Bulk

Descriptions

Descriptions of Rubycon 200PX33MEFC10X20 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF
33uF 200V ±20% 140mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
33μF 200V ±20% 5mm 2000h@ 105°C 140mA@ 120Hz,210mA@ 10kHz Plugins,D10xL20mm Through hole mounting 10mm(Length)*22mm(height)
CAPACITOR ALUM ELECT, 33UF, 200V, 20%, RADIAL; Capacitance:33µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:20mm; Lead Spacing:5mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:PX ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 200PX33MEFC 10X20