Rubycon 200PK33MEFC10X20

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200PK33MEFC10X20.

IHS

Datasheet2 pages10 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 200PK33MEFC10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

33uF 250V ±20% 205mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
33uF 250V ±20% 307.5mA@10kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA2EHG330
Cap Aluminum Lytic 33uF 250V 20% (12.5 X 20mm) Radial 5mm 190mA 2000h 105C Automotive Bulk
PanasonicECA-2EM330
Cap Aluminum 33uF 250V 20% (12.5 X 20mm) Radial 5mm 250mA 2000h 85°C Bulk
PanasonicECA-2EHG330B
Cap Aluminum Lytic 33uF 250V 20% (12.5 X 20mm) Radial 5mm 190mA 2000h 105C Automotive Ammo
Cap Aluminum Lytic 33uF 160V 20% (10 X 20mm) Radial 5mm 205mA 2000h 85C Ammo

Descriptions

Descriptions of Rubycon 200PK33MEFC10X20 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
CAP ALUM 33UF 20% 200V RADIAL TH
CAPACITOR ALUM ELECT, 33UF, 200V, 20%, RADIAL; Capacitance:33µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:20mm; Lead Spacing:5mm; Life Time @ Temperature:2000 hours @ 85°C; Operating Temperature Max:85°C; Series:PK ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG