Rubycon 200MXG680MEFCSN25X30

680uF 200V ±20% 2.775A@10kHz Plugin, D25xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 2.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200MXG680MEFCSN25X30.

IHS

Datasheet4 pages3 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-92.86%

CAD Models

Download Rubycon 200MXG680MEFCSN25X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.355
$ 2.71
Stock
25
17,920
Authorized Distributors
2
5
Capacitance
680 µF
680 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
2000 hours
Ripple Current
1.85 A
1.6 A
Height - Seated (Max)
32.004 mm
32.004 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Snap In 250volts 680uF 105c 30x30x10L/S
Cornell Dubilier381LX681M200K022
Cap Aluminum Lytic 680uF 200V 20% (30 X 30mm) Snap-In 10mm 0.244 Ohm 1700mA 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
NichiconLGU2P681MELC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Cornell DubilierSLP681M250H3P3
Cap Aluminum Lytic 680uF 250V 20% (35 X 30mm) Snap-In 10mm 0.293 Ohm 2000mA 3000h 105C

Descriptions

Descriptions of Rubycon 200MXG680MEFCSN25X30 provided by its distributors.

680uF 200V ±20% 2.775A@10kHz Plugin,D25xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Cap Aluminum Lytic 680uF 200V 20%( 25 X 30mm) Snap-In 10mm 1850mA 3000h 105C Bulk
680μF 200V ±20% 10mm 3000h@ 105°C 1.85A@ 120Hz,2.775A@ 10 kHz Plugins,D25xL30mm snap-in mounting,snap fit,Through hole mounting 25mm*30mm*32mm

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG