Rubycon 200MXC220MEFCSN20X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
$ 1.475
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200MXC220MEFCSN20X25.

IHS

Datasheet4 pages10 years ago

Newark

CAD Models

Download Rubycon 200MXC220MEFCSN20X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.475
$ 1.43
Stock
5,190
138,828
Authorized Distributors
2
6
Capacitance
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
1 A
1 A
Height - Seated (Max)
27.0002 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

220 F 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs 105
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cornell DubilierSLP221M250A3P3
Aluminum Electrolytic Capacitors - Snap In 220uF 250V 20% 105C
Cornell Dubilier381LX221M200H012
Cap Aluminum Lytic 220uF 200V 20% (22 X 25mm) Snap-In 10mm 0.754 Ohm 1000mA 3000h 105C
KYOCERA AVXLGU2E221MELY
Cap Aluminum Lytic 220uF 250V 20% (20 X 30mm) Snap-In 10mm 1000mA 3000h 105C Bulk
NichiconLGU2P221MELZ
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 200MXC220MEFCSN20X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 200V 20% (20 X 25mm) Snap-In 10mm 1000mA 3000h 105¡ãC Bulk
CAPACITOR ALUM ELECT, 220UF, 200V, 20%, RADIAL; Capacitance:220µF; Capacitance Tolerance:± 20%; Diameter:20mm; Height:25mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG