Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 200BXW470MEFR16X50

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
$ 1.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200BXW470MEFR16X50.

IHS

Datasheet4 pages3 years ago

Farnell

Newark

Inventory History

3 month trend:
-8.56%

Alternate Parts

Price @ 1000
$ 1.558
$ 2.71
Stock
513
3,156
Authorized Distributors
3
5
Capacitance
470 µF
470 µF
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
Dielectric
-
-
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
12000 hours
Height - Seated (Max)
-
51.5112 mm
Max Operating Temperature
105 °C
105 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

United Chemi-ConEKXJ221ELL471MM50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
United Chemi-ConEKXJ161ELL471MMN3S
Cap Aluminum Lytic 470uF 160V 20%( 18 X 31.5mm) Radial 7.5mm 1660mA 12000h 105C Automotive Bulk
United Chemi-ConEKXJ161ELL471MMP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF
NichiconUCY2C471MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 160V 470muF ±20% 0.709Dia 18.00mm
Cornell DubilierSLPX471M250A7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 250V 470muF ±20% 0.866Dia 22.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGW 250V 470muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Rubycon 200BXW470MEFR16X50 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
CAP, 470µF, 200V, 20%; Capacitance: 470µF; Voltage Rating: 200V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG