Rubycon 16ZLS1800MEFC10X23

1800uF 16V ±20% 1.35A@120Hz Plugin, D10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16ZLS1800MEFC10X23.

IHS

Datasheet2 pages3 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+89.76%

CAD Models

Download Rubycon 16ZLS1800MEFC10X23 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.306
$ 0.506
Stock
3,354
100,507
Authorized Distributors
4
5
Capacitance
1.8 mF
1.8 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
6000 hours
10000 hours
Ripple Current
1.35 A
1.35 A
Height - Seated (Max)
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConEKYA160ELL182MJ25S
Aluminum Electrolytic Capacitors - Leaded 16V 1800uF 20% Tol.
PanasonicEEU-FC1C182
Cap Aluminum 1800uF 16V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105°C Bulk
United Chemi-ConEKZH160ELL182MJ25S
Cap Aluminum Lytic 1800uF 16V 20% (10 X 25mm) Radial 5mm 2250mA 6000h 105°C Bulk
NichiconUHV1C182MPD
Cap Aluminum Lytic 1800uF 16V 20%( 10 X 25mm) Radial 5mm 2475mA 6000h 105C Bulk
NichiconUPJ1C182MHD6
Aluminum Electrolytic Capacitors - Leaded 16volts 1800uF 16x20 20% 7.5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 16ZLS1800MEFC10X23 provided by its distributors.

1800uF 16V ±20% 1.35A@120Hz Plugin,D10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
1800μF 16V ±20% 5mm Pitch 6000h@105°C 1.35A@120Hz 2.25A@100kHz TH 10mm L × 25mm H
CAP ALUM 1800UF 20% 16V RADIAL
CAP, 1800µF, 16V, 20%; Capacitance: 1800µF; Voltage Rating: 16V; Product Range: ZLS Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG