Rubycon 16ZLH1800MEFC10X23

Aluminum Electrolytic Capacitor, 1800UF, 16V, 20%, Radial
$ 0.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16ZLH1800MEFC10X23.

IHS

Datasheet3 pages3 years ago

HQonline

Newark

Inventory History

3 month trend:
-82.05%

CAD Models

Download Rubycon 16ZLH1800MEFC10X23 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.506
$ 0.306
Stock
100,256
3,334
Authorized Distributors
5
4
Capacitance
1.8 mF
1.8 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
6000 hours
Ripple Current
1.35 A
1.35 A
Height - Seated (Max)
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConEKZN160ELL182MJ25S
Cap Aluminum Lytic 1800uF 16V 20%( 10 X 25mm) Radial 5mm 2900mA 10000h 105C Bulk
United Chemi-ConEKYB160ELL182MJ25S
Cap Aluminum Lytic 1800uF 16V 20%( 10 X 25mm) Radial 5mm 1910mA 10000h 105C Bulk
PanasonicEEUFR1C182L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 1800muF ±20% 0.394Dia 10.00mm
PanasonicEEUFR1C182LB
Panasonic EEUFR1C182LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKYA160ELL182MJ25S
Aluminum Electrolytic Capacitors - Leaded 16V 1800uF 20% Tol.
PanasonicEEU-FC1C182
Cap Aluminum 1800uF 16V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105°C Bulk

Descriptions

Descriptions of Rubycon 16ZLH1800MEFC10X23 provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 1800UF, 16V, 20%, RADIAL
1800uF 16V ±20% Plugin,D10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
1800uF 16V Radial Al Electrolytic Cap, 10x23mm, 2.25A Ripple
Cap Aluminum 1800uF 16V 20% (10 X 23mm) Radial Aluminum Cylindrical Can 5mm 2250mA 10000 hr 105C Bulk
CAP ALUM 1800UF 20% 16V RADIAL / 1800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16ZLH1800MEFC 10X23