Nichicon UHV1C182MPD

Cap Aluminum Lytic 1800uF 16V 20%( 10 X 25mm) Radial 5mm 2475mA 6000h 105C Bulk
$ 0.717
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHV1C182MPD.

IHS

Datasheet4 pages4 years ago

TME

Nichicon SCT

Inventory History

3 month trend:
+13.66%

CAD Models

Download Nichicon UHV1C182MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.717
$ 0.557
$ 0.557
Stock
19,334
11,784
11,784
Authorized Distributors
6
6
6
Capacitance
1.8 mF
1.8 mF
1.8 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
18 mΩ
18 mΩ
Life (Hours)
6000 hours
10000 hours
10000 hours
Ripple Current
1.485 A
2.47 A
2.47 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKZH160ELL182MJ25S
Cap Aluminum Lytic 1800uF 16V 20% (10 X 25mm) Radial 5mm 2250mA 6000h 105°C Bulk
PanasonicEEU-FC1C182
Cap Aluminum 1800uF 16V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105°C Bulk
PanasonicEEUFR1C182L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 1800muF ±20% 0.394Dia 10.00mm
PanasonicEEUFR1C182LB
Panasonic EEUFR1C182LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
1800uF 16V ±20% 1.35A@120Hz Plugin,D10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZN160ELL182MJ25S
Cap Aluminum Lytic 1800uF 16V 20%( 10 X 25mm) Radial 5mm 2900mA 10000h 105C Bulk

Descriptions

Descriptions of Nichicon UHV1C182MPD provided by its distributors.

Cap Aluminum Lytic 1800uF 16V 20%( 10 X 25mm) Radial 5mm 2475mA 6000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
1800uF 16V 17m惟 卤20% 1.485A@120Hz Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Al Electrolytic Cap 1.8mF 16V ±20% 5mm Pitch 6000h@105°C 1.485A@120Hz 2.475A@100kHz TH D10×L25mm 10mm × 25mm × 27mm
Extremely Low Impedance, High Reliability Lead Type, 1800 μ F, 16 V, RoHS
Nichicon SCT
CAP ALUM 1800UF 20% 16V RADIAL
Radial/ Bulk; |Nichicon UHV1C182MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL