Rubycon 16ZLQ1200MEFC8X20

1200uF 16V 27mΩ ±20% 996mA@120Hz Plugin, D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16ZLQ1200MEFC8X20.

IHS

Datasheet2 pages3 years ago

Inventory History

3 month trend:
-36.39%

CAD Models

Download Rubycon 16ZLQ1200MEFC8X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.252
$ 0.318
Stock
1,797
29,314
Authorized Distributors
4
6
Capacitance
1.2 mF
1.2 mF
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
30 mΩ
Life (Hours)
4000 hours
9000 hours
Ripple Current
996 mA
1.56 A
Height - Seated (Max)
21.9964 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2016-09-30
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicEEUFM0J122L
Cap Aluminum 1200uF 6.3V 20% (8 X 20mm) Radial 3.5mm 1560mA 4000h 105C Bulk
1200uF 10V ±20% 834mA@120Hz Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
1200uF 6.3V 65m惟 卤20% 930mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUHD0J122MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 6.3V 1200muF ±20% 0.315Dia 8.00mm
PanasonicEEUFC1A122B
Panasonic EEUFC1A122B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Wurth Elektronik860160274032
WCAP-ATLL Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Rubycon 16ZLQ1200MEFC8X20 provided by its distributors.

1200uF 16V 27mΩ ±20% 996mA@120Hz Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
1.2mF 16V ±20% 3.5mm Pitch, 4000h@105°C, 1.66A@100kHz, 996mA@120Hz, TH, D8×L20mm, 8mm×20mm×22mm
CAP ALUM 1200UF 20% 16V RADIAL

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG