Panasonic EEUFS1C122L

Panasonic EEUFS1C122L - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFS1C122L.

IHS

Datasheet12 pages8 years ago

Future Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-9.04%

CAD Models

Download Panasonic EEUFS1C122L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.318
$ 0.252
Stock
29,314
1,797
Authorized Distributors
6
4
Capacitance
1.2 mF
1.2 mF
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
30 mΩ
-
Life (Hours)
9000 hours
4000 hours
Ripple Current
1.56 A
996 mA
Height - Seated (Max)
-
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Descriptions

Descriptions of Panasonic EEUFS1C122L provided by its distributors.

Panasonic EEUFS1C122L - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 1200uF 16V 20% Aluminum Cylindrical Can 3.5mm 1560mA 9000 hr 105°C Ammo Pack
Avnet Japan
Cap Aluminum Lytic 1200uF 16V 20% (8 X 20mm) Radial 3.5mm 1560mA 9000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1200uF, 16V, -40 to 105¡C
Panasonic SCT
FS A Series 16 V 1200 uF 105°C 8 x20 mm LS=3.5 mm Electrolytic Capacitor
Cap, 1200Uf, 16V, Alu Elec, Radial; Capacitance:1200Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:pc Pin; Lifetime @ Temperature:9000 Hours @ 105°C; Polarity:polar; Capacitor Case / Package:radial Leaded Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FS1C122L