Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 16ZLK1200M10X20

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
$ 0.299
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16ZLK1200M10X20.

IHS

Datasheet1 page10 years ago

Farnell

element14 APAC

_legacy Avnet

CAD Models

Download Rubycon 16ZLK1200M10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.299
$ 0.483
$ 0.483
Stock
1
5,213
5,213
Authorized Distributors
2
6
6
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
6000 hours
6000 hours
Ripple Current
864 mA
1.158 A
1.158 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-22
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2024-12-31
LTD Date2025-12-31

Related Parts

PanasonicEEUFM1C122L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 16V 1200muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FM1C122LB
Cap Aluminum 1200uF 16V 20% (10 X 25mm) Radial 5mm 2470mA 5000h 105°C Ammo Pack
KYOCERA AVXUPM1C122MHD1TO
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 1200muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKZE160ELL122MJ25S
Cap Aluminum Lytic 1200uF 16V 20% (10 X 25mm) Radial 5mm 2150mA 4000h 105°C Bulk
KYOCERA AVXUPW1C122MPD
Capacitor Aluminum Electrolytic Cap 1200uF 16V 20% Radial 10X25 LS 5 mm | Nichicon UPW1C122MPD
1200uF 16V ±20% 990mA@120Hz Plugin,D10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 16ZLK1200M10X20 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
1200uF 16V 28mΩ ±20% 864mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminium Electrolytic Capacitor, Zl Series, 1200 - F, - 20%, 16 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 16ZLK1200M10X20
CAP ALUM 1200UF 20% 16V RADIAL
CAP, 1200µF, 16V, 20%; Capacitance: 1200µF; Voltage Rating: 16V; Product Range: ZL Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG