Rubycon 16ZLJ120M5X11

120uF 16V 400mΩ ±20% 225mA@120Hz Plugin, D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16ZLJ120M5X11.

IHS

Datasheet4 pages3 years ago

JRH Electronics

Master Electronics

Future Electronics

Inventory History

3 month trend:
+18.52%

CAD Models

Download Rubycon 16ZLJ120M5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.112
$ 0.112
Stock
19,250
70,388
70,388
Authorized Distributors
6
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
300 mΩ
300 mΩ
Life (Hours)
7000 hours
5000 hours
5000 hours
Ripple Current
225 mA
280 mA
280 mA
Height - Seated (Max)
12.4968 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

United Chemi-ConEKZN160ELL121ME11D
Cap Aluminum Lytic 120uF 16V 20% (5 X 11mm) Radial 2mm 450mA 7000h 105C Bulk
United Chemi-ConEKYB160ELL121ME11D
Cap Aluminum Lytic 120uF 16V 20%( 5 X 11mm) Radial 2mm 340mA 5000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120uF
120uF 16V 130mΩ ±20% 202.5mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-FR1C121
Cap Aluminum 120uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 455mA 2000h 105°C Bulk
PanasonicEEU-FR1C121B
Al Lytic Cap Radial Fr Series Low Esr Rohs Compliant: Yes |Panasonic EEU-FR1C121B

Descriptions

Descriptions of Rubycon 16ZLJ120M5X11 provided by its distributors.

120uF 16V 400mΩ ±20% 225mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Cap Aluminum Lytic 120uF 16V 20%( 5 X 11mm) Radial 2mm 450mA 7000h 105C Bulk
ZL Series 16 v 120 uf 105'c 5x11mm LS=2mm Low Imp. 7K Hours RDL Electrolytic
120μF 16V ±20% 2mm Pitch 7000h@105°C 225mA@120Hz, 450mA@100kHz Al Electrolytic Cap, D5×L11mm H12.5mm, TH
CAP ALUM 120UF 20% 16V RADIAL TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16ZLJ120M 5X11