Rubycon 16ZLJ1000MT810X16

ZLJ Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm 卤20% 1000muF 16V
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16ZLJ1000MT810X16.

IHS

Datasheet4 pages5 years ago

LKR

Inventory History

3 month trend:
-0.82%

CAD Models

Download Rubycon 16ZLJ1000MT810X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.29
$ 0.321
$ 0.321
Stock
2,832
307,249
307,249
Authorized Distributors
1
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
38 mΩ
49 mΩ
49 mΩ
Life (Hours)
10000 hours
8000 hours
8000 hours
Ripple Current
1.2 A
1.79 A
1.79 A
Height - Seated (Max)
17.4752 mm
17.5006 mm
17.5006 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
United Chemi-ConEKY-160ELL102MK15S
Cap Aluminum Lytic 1000uF 16V 20% (12.5 X 15mm) Radial 5mm 1450mA 10000h 105°C Bulk
PanasonicEEUFR1C102L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 1000muF ±20% 0.315Dia 8.00mm
PanasonicEEUFR1A102L
Aluminum Electrolytic Capacitor, 1000 uF, 10 V, ± 20%, 8000 hours @ 105°C, Radial Leaded
PanasonicEEUFM0J102
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 6.3V 1000muF 卤20% 0.394Dia 10.00mm
United Chemi-ConEKY-160ELL102MJ20S
Cap Aluminum Lytic 1000uF 16V 20% (10 X 20mm) Radial 5mm 1400mA 7000h 105°C Bulk

Descriptions

Descriptions of Rubycon 16ZLJ1000MT810X16 provided by its distributors.

ZLJ Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm 卤20% 1000muF 16V
Aluminium Electrolytic Capacitor 1000 uF 16 VDC, 16ZLJ1000MT810X16, Rubycon
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Al Electrolytic Cap 1000μF 16V ±20% 5mm Pitch 10000h@105°C 1.2A@120Hz 2A@100kHz TH D10×L16mm 10mm × 16mm × 17.5mm
1000uF 16V 38mΩ@100kHz ±20% 2A@100kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 1000UF 20% 16V RADIAL

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG