Panasonic EEUFR1C102B

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
$ 0.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1C102B.

Future Electronics

Datasheet5 pages10 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-6.12%

CAD Models

Download Panasonic EEUFR1C102B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 16V 1000muF ±20% 0.394Dia 10.00mm
NichiconUHV1C102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 16V 1000muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKZM160ELL102MH20D
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KZM 16V 1000muF ±20% 0.315Dia 8.00mm
1000uF 16V 38mΩ ±20% 1.2A@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZH160ELL102MJ16S
Cap Aluminum Lytic 1000uF 16V 20% (10 X 16mm) Radial 5mm 1650mA 6000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEUFR1C102B provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 1000muF ±20% 0.394Dia 10.00mm
Panasonic EEUFR1C102B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 1000uF 16V 20% (10 X 16mm) Radial 5mm 1790mA 8000 hr 105°C Ammo Pack
Avnet Japan
EEU-FR Series 16 V 1000 uF Ø 10 x 16 mm LS=5 mm Aluminum Electrolytic Cap
CAPACITOR ALUM ELEC, 1000UF, 16V, 20%,CAPACITOR ALUM ELEC, 1000UF, 16V, 20%, RADIAL
Aluminum Electrolytic Capacitors, 1000uF, 16V, -40 to 105¡C
Panasonic SCT
CAPACITOR ALUM ELEC, 1000UF, 16V, 20%, R; CAPACITOR ALUM ELEC, 1000UF, 16V, 20%, RADIAL; Product Range:PANASONIC - FR Series; Capacitance:1000µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:16mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Voltage Rating:16V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1C102B
  • EEUFR1C102 B
  • EEUFR1C102(B)