Rubycon 16ZLJ1000M10X16

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16ZLJ1000M10X16.

IHS

Datasheet4 pages3 years ago

Master Electronics

Newark

HQonline

JRH Electronics

Inventory History

3 month trend:
+56.07%

CAD Models

Download Rubycon 16ZLJ1000M10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.257
$ 0.257
Stock
23,150
304,140
304,140
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
49 mΩ
49 mΩ
Life (Hours)
10000 hours
8000 hours
8000 hours
Ripple Current
1.2 A
1.79 A
1.79 A
Height - Seated (Max)
17.4752 mm
17.5006 mm
17.5006 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConEKYB160ELL102MJ16S
Cap Aluminum Lytic 1000uF 16V 20%( 10 X 16mm) Radial 5mm 1400mA 10000h 105C Bulk
United Chemi-ConEKZN160ELL102MJ16S
Cap Aluminum Lytic 1000uF 16V 20%( 10 X 16mm) Radial 5mm 2000mA 10000h 105C Bulk
ZLH Series 16 V 1000 µF 10x16 mm LS=5 mm Radial Aluminum Electrolytic Capacitor
NichiconUHE1C102MHD6
Cap Aluminum Lytic 1000uF 16V 20%( 12.5 X 15mm) Radial 5mm 1450mA 10000h 105C Bulk
United Chemi-ConEKY-160ELL102MK15S
Cap Aluminum Lytic 1000uF 16V 20% (12.5 X 15mm) Radial 5mm 1450mA 10000h 105°C Bulk
PanasonicEEUFR1C102L
Panasonic EEUFR1C102L - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Rubycon 16ZLJ1000M10X16 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cap Aluminum Lytic 1000uF 16V 20% (10 X 16mm) Radial 5mm 2A 10000h 105C Bulk
CAP, 1000µF, 16V, 20%; Capacitance: 1000µF; Voltage Rating: 16V; Product Range: ZLJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Images

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16 ZLJ 1000M 10X16
  • 16ZLJ1000M 10X16