Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 16ZL1200MEFC10X23

Cap Aluminum Lytic 1200uF 16V 20% (10 X 23mm) Radial 5mm 2150mA 4000h 105C Bulk
$ 0.27
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16ZL1200MEFC10X23.

IHS

Datasheet3 pages3 years ago

Newark

CAD Models

Download Rubycon 16ZL1200MEFC10X23 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.27
$ 0.222
Stock
1,136
18,468
Authorized Distributors
2
3
Capacitance
1.2 mF
1.2 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
4000 hours
5000 hours
Ripple Current
1.29 A
990 mA
Height - Seated (Max)
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

United Chemi-ConEKZE160ELL122MJ25S
Cap Aluminum Lytic 1200uF 16V 20% (10 X 25mm) Radial 5mm 2150mA 4000h 105°C Bulk
NichiconUHD1C122MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 16V 1200muF ±20% 0.394Dia 10.00mm
PanasonicEEUFC1C122
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 1200muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FM1C122LB
Cap Aluminum 1200uF 16V 20% (10 X 25mm) Radial 5mm 2470mA 5000h 105°C Ammo Pack
United Chemi-ConEKY-160ELL122MJ25S
Cap Aluminum Lytic 1200uF 16V 20% (10 X 25mm) Radial 5mm 1650mA 7000h 105°C Bulk
1200uF 16V ±20% 990mA@120Hz Plugin,D10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 16ZL1200MEFC10X23 provided by its distributors.

Cap Aluminum Lytic 1200uF 16V 20% (10 X 23mm) Radial 5mm 2150mA 4000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Capacitor Alum Elect, 1200Uf, 16V, 20%, Radial
Radial Can ZL 16V 1200muF ±20% 0.394Dia 10.00mm

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16ZL1200MEFC 10X23