Rubycon 16YXJ1000M10X16

Cap Aluminum Lytic 1000uF 16V 20% (10 X 16mm) Radial 5mm 1210mA 10000h 105C Bulk
$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16YXJ1000M10X16.

IHS

Datasheet2 pages3 years ago

JRH Electronics

_legacy Avnet

Inventory History

3 month trend:
+10.60%

CAD Models

Download Rubycon 16YXJ1000M10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.274
$ 0.263
$ 0.263
Stock
182,344
308,584
308,584
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
49 mΩ
49 mΩ
Life (Hours)
10000 hours
8000 hours
8000 hours
Ripple Current
907.5 mA
1.79 A
1.79 A
Height - Seated (Max)
17.4752 mm
17.5006 mm
17.5006 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

United Chemi-ConEKYB160ELL102MJ16S
Cap Aluminum Lytic 1000uF 16V 20%( 10 X 16mm) Radial 5mm 1400mA 10000h 105C Bulk
Wurth Elektronik860240275008
WCAP-AT1H Aluminum Electrolytic Capacitors
ZLJ Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm 卤20% 1000muF 16V
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXH 25V 1000muF ±20% 0.630Dia 16.00mm
ZLH Series 10 V 1000 µF 10x12.5 mm LS=5mm Radial Aluminum Electrolytic Capacitor
NichiconUHE1C102MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 1000muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Rubycon 16YXJ1000M10X16 provided by its distributors.

Cap Aluminum Lytic 1000uF 16V 20% (10 X 16mm) Radial 5mm 1210mA 10000h 105C Bulk
1000uF 16V Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
CAP ALUM 1000UF 20% 16V RADIAL / 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16YXJ1000M 10X16