Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 16MS733MEFC5X7

33uF 16V ±20% 62mA@120Hz Plugin, D5xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.069
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16MS733MEFC5X7.

IHS

Datasheet2 pages3 years ago

Newark

CAD Models

Download Rubycon 16MS733MEFC5X7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.087
$ 0.087
Stock
1
15,202
15,202
Authorized Distributors
2
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
62 mA
60 mA
60 mA
Height - Seated (Max)
8.001 mm
7.0104 mm
7.0104 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-10-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2024-07-31
LTD Date2024-12-31

Descriptions

Descriptions of Rubycon 16MS733MEFC5X7 provided by its distributors.

33uF 16V ±20% 62mA@120Hz Plugin,D5xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
CAP ALUM 33UF 20% 16V RADIAL
CAPACITOR ALUM ELECT, 33UF, 16V, 20%, RADIAL; Capacitance:33µF; Capacitance Tolerance:± 20%; Diameter:5mm; Height:7mm; Capacitor Terminals:Radial Leaded; Lead Spacing:2mm; Life Time @ Temperature:1000 hours @ 85°C; Voltage Rating:16V;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG