Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 16MS522MEFC5X5

22uF 16V ±20% 35mA@120Hz Plugin, D5xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.075
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16MS522MEFC5X5.

IHS

Datasheet2 pages3 years ago

Newark

CAD Models

Download Rubycon 16MS522MEFC5X5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.075
$ 0.103
$ 0.103
Stock
1
176,528
176,528
Authorized Distributors
2
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
35 mA
39 mA
39 mA
Height - Seated (Max)
6.5024 mm
5.0038 mm
5.0038 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-07-04
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2024-12-31

Related Parts

PanasonicECE-A1CKA220
Cap Aluminum 22uF 16V 20% (4 X 7mm) Radial 1.5mm 39mA 1000h 85°C Bulk
PanasonicECE-A1CKA220B
Cap Aluminum Lytic 22uF 16V 20% (4 X 7mm) Radial 5mm 39mA 1000h 85C Automotive Ammo
PanasonicECE-A1CKA220I
Cap Aluminum Lytic 22uF 16V 20% (4 X 7mm) Radial 2.5mm 39mA 1000h 85°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 22muF ±20% 0.197Dia 5.00mm
NichiconUSW1C220MDD
22uF 16V 卤20% 58.5mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
MH7 Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 22muF 16V

Descriptions

Descriptions of Rubycon 16MS522MEFC5X5 provided by its distributors.

22uF 16V ±20% 35mA@120Hz Plugin,D5xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
CAP ALUM 22UF 20% 16V RADIAL
CAPACITOR ALUM ELECT, 22UF, 16V, 20%, RADIAL; Capacitance:22µF; Capacitance Tolerance:± 20%; Diameter:5mm; Height:5mm; Capacitor Terminals:Radial Leaded; Lead Spacing:2mm; Life Time @ Temperature:1000 hours @ 85°C; Voltage Rating:16V;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16MS522MEFC 5X5