Rubycon 16MS5100MEFC8X5

MS5 Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 100muF 16V
$ 0.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16MS5100MEFC8X5.

IHS

Datasheet2 pages3 years ago

Master Electronics

Newark

CAD Models

Download Rubycon 16MS5100MEFC8X5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
$ 0.17
$ 0.17
Stock
982
234,983
234,983
Authorized Distributors
2
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
92 mA
91 mA
91 mA
Height - Seated (Max)
6.5024 mm
5.0038 mm
5.0038 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-07-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-12-31
LTD Date2024-12-31

Related Parts

PanasonicECE-A1CKA101
Cap Aluminum 100uF 16V 20% (6.3 X 7mm) Radial 2.5mm 91mA 1000h 85°C Bulk
PanasonicECEA1CKA101I
Panasonic ECEA1CKA101I - Aluminum Electrolytic Capacitors (Radial Lead Type)
100uF 16V ±20% 110mA@120Hz Plugin,D6.3xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECE-A1CKA101B
ECA-KA Series 16 V 100 uF 6.3 x 7 mm LS=5 mm Radial Electrolytic Capacitor
NichiconUSW1C101MDD
CAP ALUM 100UF 20% 16V RADIAL / ALUMINUM ELECTROLYTIC CAPACITORS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR MH7 16V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Rubycon 16MS5100MEFC8X5 provided by its distributors.

MS5 Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 100muF 16V
100uF 16V ±20% 92mA@120Hz Plugin,D8xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
CAPACITOR ALUM ELECT, 100UF, 16V, 20%, RADIAL; Capacitance:100µF; Capacitance Tolerance:± 20%; Diameter:8mm; Height:5mm; Lead Spacing:2.5mm; Life Time @ Temperature:1000 hours @ 85°C; Operating Temperature Max:85°C; Series:MS5 ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16MS5100MEFC 8X5