Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECE-A1CKA101B

KA ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 100muF 16V
$ 0.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1CKA101B.

JRH Electronics

Datasheet9 pages10 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-15.24%

CAD Models

Download Panasonic ECE-A1CKA101B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
$ 0.099
$ 0.099
Stock
104,524
341,522
341,522
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
91 mA
91 mA
91 mA
Height - Seated (Max)
8.001 mm
7.0104 mm
7.0104 mm

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR MH7 16V 100muF ±20% 0.248Dia 6.30mm
100uF 16V ±20% 110mA@120Hz Plugin,D6.3xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECE-A1CKS101Q
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 16V 100muF ±20% 0.315Dia 8.00mm
NichiconUST1C101MDD
Cap Aluminum Lytic 100uF 16V 20%( 8 X 7mm) Radial 3.5mm 107mA 1000h 105C Automotive Bulk
NichiconUSW1C101MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USW 16V 100muF 卤20% 0.248Dia 6.30mm
PanasonicECE-A1CKS101I
Al Electrolytic Cap 100μF 16V ±20% 2.5mm Pitch 1000h@85°C 91mA@120Hz TH 8mm D × 5mm W × 6mm H

Descriptions

Descriptions of Panasonic ECE-A1CKA101B provided by its distributors.

KA ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 100muF 16V
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 7mm) Radial 5mm 0.091A 1000h 85C Ammo Automotive AEC-Q200
ECA-KA Series 16 V 100 uF 6.3 x 7 mm LS=5 mm Radial Electrolytic Capacitor
Al Lytic Cap, Radial Ka Series, 85C Rohs Compliant: Yes |Panasonic ECE-A1CKA101B
Al Lytic Cap, Radial KA Series, 85C16VDC,100uF,6.3
CAP ALUM 100UF 20% 16V RADIAL TH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America