Rubycon 10ZLS1500MEFC8X20

Electrolytic Capacitor, Zls Series, 1500 F, 20%, 10 V, 8 Mm, Radial Leaded Rohs Compliant: Yes
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10ZLS1500MEFC8X20.

IHS

Datasheet2 pages3 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-10.53%

CAD Models

Download Rubycon 10ZLS1500MEFC8X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.188
$ 0.292
$ 0.292
Stock
408
65,923
65,923
Authorized Distributors
3
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
30 mΩ
30 mΩ
Life (Hours)
6000 hours
9000 hours
9000 hours
Ripple Current
846 mA
1.56 A
1.56 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 1500muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKZH100ELL152MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF
United Chemi-ConEKY-100ELL152MJ25S
Cap Aluminum Lytic 1500uF 10V 20% (10 X 25mm) Radial 5mm 1650mA 6000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF
NichiconUPS1A152MPD
1500uF 10V 卤20% 870mA@120Hz Plugin,D10xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
1500uF 10V ±20% Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 10ZLS1500MEFC8X20 provided by its distributors.

Electrolytic Capacitor, Zls Series, 1500 F, 20%, 10 V, 8 Mm, Radial Leaded Rohs Compliant: Yes
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Al Electrolytic Cap 1.5mF 10V ±20% 3.5mm Pitch 6000h@105°C 1.41A@100kHz 846mA@120Hz TH, 8mm L × 22mm H
CAP, 1500µF, 10V, 20%; Capacitance:1500µF; Voltage Rating:10V; Product Range:ZLS Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:8mm; Lead Spacing:3.5mm; Height:20mm; Operating Temperatur

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG