Rubycon 10ZLH6800MEFC16X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
$ 0.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10ZLH6800MEFC16X25.

IHS

Datasheet3 pages3 years ago

Master Electronics

JRH Electronics

Newark

Inventory History

3 month trend:
-13.09%

CAD Models

Download Rubycon 10ZLH6800MEFC16X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.786
$ 1.04
$ 1.04
Stock
1,374
50,603
50,603
Authorized Distributors
6
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
14 mΩ
14 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.541 A
3.82 A
3.82 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEUFR1A682
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 10V 6800muF ±20% 0.630Dia 16.00mm
PanasonicEEU-FR1A682B
Panasonic EEUFR1A682B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 6800muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKYB100ELL682ML25S
Cap Aluminum Lytic 6800uF 10V 20% (16 X 25mm) Radial 7.5mm 3140mA 8000h 105°C Bulk
NichiconUPW1A682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 6800muF ±20% 0.630Dia 16.00mm
NichiconUPW1A682MHD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 10ZLH6800MEFC16X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Cap Aluminum Lytic 6800uF 10V 20%( 16 X 25mm) Radial 7.5mm 3630mA 10000h 105C
6800uF 10V 13mΩ ±20% 2.541A@120Hz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 6800UF 20% 10V RADIAL
6.8mF 10V ±20% 7.5mm 10000h@ 105°C 2.541A@ 120Hz,3.63A@ 100kHz Plugins,D16xL25mm Through hole mounting 27mm(height)
CAPACITOR ALUM ELECT, 6800UF, 10V, 20%, RADIAL; Capacitance:6800µF; Capacitance Tolerance:± 20%; Diameter:16mm; Height:25mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; Life Time @ Temperature:10000 hours @ 105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10ZLH6800MEFC 16X25