Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 10ZL1500MEFC10X23

1500uF 10V ±20% 1.29A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.249
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10ZL1500MEFC10X23.

IHS

Datasheet3 pages3 years ago

Master Electronics

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-17.83%

CAD Models

Download Rubycon 10ZL1500MEFC10X23 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.249
$ 0.26
$ 0.26
Stock
10,130
20,000
20,000
Authorized Distributors
2
2
2
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
4000 hours
5000 hours
5000 hours
Ripple Current
1.29 A
990 mA
990 mA
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-12-31
LTD Date2025-12-31

Related Parts

United Chemi-ConEKZE100ELL152MJ25S
Cap Aluminum Lytic 1500uF 10V 20% (10 X 25mm) Radial 5mm 2150mA 4000h 105°C Bulk
NichiconUHD1A152MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 10V 1500muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKZE6R3ELL152MJ20S
Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 20mm) Radial 5mm 1820mA 4000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
NichiconUHD0J152MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 6.3V 1500muF ±20% 0.394Dia 10.00mm
1500uF 10V 22m惟 卤20% 1.72A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 10ZL1500MEFC10X23 provided by its distributors.

1500uF 10V ±20% 1.29A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Cap Aluminum Lytic 1500uF 10V 20%( 10 X 23mm) Radial 5mm 2150mA 4000h 105C Bulk
Aluminium Electrolytic Capacitor, Zl Series, 1500 - F, - 20%, 10 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 10ZL1500MEFC10X23
CAP, 1500µF, 10V, 20%; Capacitance: 1500µF; Voltage Rating: 10V; Product Range: ZL Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10ZL1500MEFC 10X23