Rubycon 10ZL100MEFC5X11

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZL 10V 100muF ±20% 0.197Dia 5.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10ZL100MEFC5X11.

IHS

Datasheet3 pages3 years ago

Master Electronics

element14 APAC

Newark

_legacy Avnet

Inventory History

3 month trend:
-3.45%

CAD Models

Download Rubycon 10ZL100MEFC5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.104
$ 0.104
Stock
852
74,193
74,193
Authorized Distributors
2
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
300 mΩ
300 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
125 mA
280 mA
280 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2024-12-31
LTD Date2025-12-31

Related Parts

PanasonicECA-1HM101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1HM101B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1HM101BJ
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
NichiconUPS1C101MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 16V 100muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 25V 100muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUPS1C101MED1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 16V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Rubycon 10ZL100MEFC5X11 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZL 10V 100muF ±20% 0.197Dia 5.00mm
100uF 10V 300mΩ ±20% 125mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2mm 250mA 2000h 105C Bulk
Aluminium Electrolytic Capacitor, Zl Series, 100 - F, - 20%, 10 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 10ZL100MEFC5X11
CAP, 100µF, 10V, 20%; Capacitance: 100µF; Voltage Rating: 10V; Product Range: ZL Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10ZL100MEFC 5X11