Rubycon 10YXH1000MEFCT810X16

1000uF 10V ±20% 1.21A@100kHz Plugin, D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10YXH1000MEFCT810X16.

IHS

Datasheet3 pages4 years ago

CAD Models

Download Rubycon 10YXH1000MEFCT810X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.35
$ 0.35
Stock
0
376,241
376,241
Authorized Distributors
0
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
49 mΩ
49 mΩ
Life (Hours)
7000 hours
4000 hours
4000 hours
Ripple Current
726 mA
1.79 A
1.79 A
Height - Seated (Max)
17.4752 mm
17.4752 mm
17.4752 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-02-17
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2025-07-31
LTD Date2025-12-31

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 16V 1000muF 卤20% 0.394Dia 10.00mm
1000uF 10V ±20% Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
ZLH Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 1000muF 10V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 1000muF ±20% 0.394Dia 10.00mm
NichiconUPJ1A102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 1000muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Rubycon 10YXH1000MEFCT810X16 provided by its distributors.

1000uF 10V ±20% 1.21A@100kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
CAP ALUM 1000UF 20% 10V RADIAL
Radial Electroly

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG