Rubycon 10TKV1000M10X10.5

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141
$ 0.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10TKV1000M10X10.5.

IHS

Datasheet2 pages3 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 10TKV1000M10X10.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.501
$ 0.257
$ 0.257
Stock
6,131
7,299
7,299
Authorized Distributors
3
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
60 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
714 mA
510 mA
510 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm
10.4902 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEEFT1C102AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 16V 1000muF ±20% 0.394Dia 10.00mm
PanasonicEEEFP1A102AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 10V 1000muF ±20% 0.394Dia 10.00mm
PanasonicEEEFT1C102GP
Cap Aluminum Lytic 1000uF 16V 20%( 10 X 10.2mm) SMD 0.06 Ohm 1190mA 5000h 105C Automotive T/R
United Chemi-ConEMZJ100ADA102MJA0G
Cap Aluminum Lytic 1000uF 10V 20% (10 X 10mm) SMD 0.06 Ohm 1190mA 2000h 105C Automotive T/R
1000uF 25V 375mA@120Hz 70m惟 卤20% SMD,D12.5xL14.5mm Aluminum Electrolytic Capacitors - SMD ROHS
United Chemi-ConEMVY160ARA102MKE0S
Cap Aluminum 1000uF 16V 20% (12.5 X 13.5mm) SMD 820mA 5000h 105°C T/R

Descriptions

Descriptions of Rubycon 10TKV1000M10X10.5 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141
1mF 10V ±20% 60mΩ@100kHz 2000h@105°C 1.19A@100kHz 714mA@120Hz SMD 10.3mm × 10.3mm × 10.5mm
1000uF 10V 1.19A@100kHz 60mΩ@100kHz ±20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG