Rubycon 10PX220MEFCT15X11

220uF 10V ±20% Plugin, D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10PX220MEFCT15X11.

IHS

Datasheet2 pages11 years ago

JRH Electronics

Future Electronics

Farnell

Inventory History

3 month trend:
-18.16%

CAD Models

Download Rubycon 10PX220MEFCT15X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.086
Stock
53,765
335,421
Authorized Distributors
4
3
Capacitance
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
165 mA
155 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11mm) Radial 2.5mm 175mA 1000h 105C Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF
United Chemi-ConEKMG100ELL221MF11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF
PanasonicECA-1AHG221
Aluminum Electrolytic Capacitor, 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
NichiconUKT1A221MED
220uF 10V 卤20% 175mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-FC1A221S
Cap Aluminum 220uF 10V 20% (6.3 X 11.2mm) Radial 2.5mm 290mA 1000h 105°C Bulk

Descriptions

Descriptions of Rubycon 10PX220MEFCT15X11 provided by its distributors.

220uF 10V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
PX Series 10 V 220 uF 105 °C Ø 5 x 11 mm LS=2mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 10V 20% (5 X 11mm) Radial 2.5mm 165mA 1000h 105C T/R
CAP, 220µF, 10V, 20%; Capacitance: 220µF; Voltage Rating: 10V; Product Range: PX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 1; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG