Rubycon 100ZLJ820M18X40

820uF 100V ±20% 2.316A@120Hz Plugin, D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100ZLJ820M18X40.

IHS

Datasheet4 pages5 years ago

Burklin Elektronik

_legacy Avnet

Inventory History

3 month trend:
+250%

CAD Models

Download Rubycon 100ZLJ820M18X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.618
$ 1.941
$ 1.941
Stock
33,848
69,104
69,104
Authorized Distributors
5
6
6
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
130 mΩ
130 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.316 A
1.8525 A
1.8525 A
Height - Seated (Max)
42.0116 mm
40.005 mm
40.005 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEUFR1H821L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 50V 820muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKYB101ELL821MMP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
United Chemi-ConEKZN630ELL821MK35S
820uF 63V ±20% 3.04A@100kHz Plugin,D12.5xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZN500ELL821MK30S
Cap Aluminum Lytic 820uF 50V 20% (12.5 X 30mm) Radial 5mm 3370mA 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
820uF 100V ±20% Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 100ZLJ820M18X40 provided by its distributors.

820uF 100V ±20% 2.316A@120Hz Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Cap Aluminum Lytic 820uF 100V 20% (18 X 40mm) Radial 7.5mm 3860mA 10000h 105¡ãC Bulk
Capacitor Al 105deg 820uF 100V 18X40
CAP ALUM 820UF 20% 100V RADIAL
Radial Can ZLJ 100V 820muF ±20% 0.709Dia 18.00mm
820μF 100V ±20% 7.5mm 10000h@ 105°C 2.316A@ 120Hz,3.86A@ 100 kHz Plugins,D18xL40mm Through hole mounting 18mm*40mm*42mm

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG