Rubycon 100YXF47MEFC10X16

47uF 100V ±20% 290mA@100kHz Plugin, D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.431
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100YXF47MEFC10X16.

IHS

Datasheet2 pages4 years ago

Newark

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 100YXF47MEFC10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.431
$ 0.293
$ 0.293
Stock
203,302
63,208
63,208
Authorized Distributors
4
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
2.822 Ω
2.822 Ω
Life (Hours)
7000 hours
2000 hours
2000 hours
Ripple Current
203 mA
190 mA
190 mA
Height - Seated (Max)
17.5006 mm
17.4752 mm
17.4752 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2023-06-30

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF
Cap Aluminum Lytic 47uF 63V 20% (8 X 11.5mm) T hrough Hole Radial 3.5mm 210mA 7000h 105C Bulk
CAP ALUM 47UF 20% 25V RADIAL / 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Wurth Elektronik860040673002
WCAP-ATUL Aluminum Electrolytic Capacitors
NichiconUHE2A470MPD
Cap Aluminum Lytic 47uF 100V 20%( 10 X 12.5mm) Radial 5mm 325mA 7000h 105C Bulk

Descriptions

Descriptions of Rubycon 100YXF47MEFC10X16 provided by its distributors.

47uF 100V ±20% 290mA@100kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Cap Aluminum Lytic 47uF 100V 20% (10 X 16mm) Radial 5mm 290mA 7000h 105¡ãC Bulk
CAP ALUM 47UF 20% 100V RADIAL / 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
47μF 100V ±20% 5mm 50mΩ 7000h@ 105°C 203mA@ 120Hz,290mA@ 100kHz Plugins,D10xL16mm Through hole mounting 10mm*16mm*17.5mm

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100YXF47MEFC 10X16