Rubycon 100ZLJ82M10X16

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100ZLJ82M10X16.

IHS

Datasheet4 pages3 years ago

Master Electronics

HQonline

JRH Electronics

Inventory History

3 month trend:
-2.08%

CAD Models

Download Rubycon 100ZLJ82M10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.19
$ 0.44
$ 0.44
Stock
103,993
50,205
50,205
Authorized Distributors
6
6
6
Capacitance
82 µF
82 µF
82 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
520 mA
1.15 A
1.15 A
Height - Seated (Max)
18.0086 mm
17.5006 mm
17.5006 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConEKZN101ELL820MJ16S
KZN Series 100 V 82 uF 105 °C Ø 10 x 16 mm Radial Aluminum Electrolytic Cap
United Chemi-ConEKZN800ELL820MH20D
82µF 80V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
United Chemi-ConEKYB101ELL820MJ16S
Cap Aluminum Lytic 82uF 100V 20%( 10 X 16mm) Radial 5mm 780mA 10000h 105C Bulk
NichiconUCS2C820MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 82UF 160 V DC, CS SERIES 10000H 12.5(DIA.)X20MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 82uF
82uF 100V ±20% 780mA@100kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 100ZLJ82M10X16 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
Cap Aluminum Lytic 82uF 100V 20% (10 X 16mm) Radial 5mm 1040mA 10000h 105¡ãC Bulk
In-Line Aluminum Electrolytic Capacitor
82uF 100V 110mΩ ±20% 520mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Capacitor Al 105deg 82uF 100V 10X16
CAP ALUM 82UF 20% 100V RADIAL TH
82μF 100V ±20% 5mm 10000h@ 105°C 1.04A@ 100kHz,520mA@ 120Hz Plugins,D10xL16mm Through hole mounting 18mm(height)

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100ZLJ82M 10X16