Rubycon 100YXM22MEFC8X11.5

22uF 100V ±20% 230mA@100kHz Plugin, D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100YXM22MEFC8X11.5.

IHS

Datasheet1 page14 years ago

LKR

element14 APAC

LCSC

Inventory History

3 month trend:
-16.93%

CAD Models

Download Rubycon 100YXM22MEFC8X11.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

NichiconUPS2A220MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 100 V DC, PS SERIES 2000H 8(DIA.)X11.5MM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 100V 22muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKYB800ELL220MF11D
Cap Aluminum Lytic 22uF 80V 20%( 6.3 X 11mm) Radial 2.5mm 267mA 7000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF
NIC ComponentsNRGB220M63V6.3X11F
Aluminum Electrolytic Capacitors; Lighting Applications; 10Khrs @ +105 degrees C; Radial
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXM 50V 22muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Rubycon 100YXM22MEFC8X11.5 provided by its distributors.

22uF 100V ±20% 230mA@100kHz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
CAP, 22µF, 100V, 20%; Capacitance: 22µF; Voltage Rating: 100V; Product Range: YXM Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available
22μF 100V ±20% 3.5mm 10000h@ 105°C 126.5mA@ 120Hz,230mA@ 100kHz Plugins,D8xL11.5mm Through hole mounting 8mm*11.5mm*13mm

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100YXM22MEFC 8X11.5