Rubycon 100YXJ47M8X16

47uF 100V ±20% 321.75mA@120Hz Plugin, D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100YXJ47M8X16.

IHS

Datasheet2 pages3 years ago

Inventory History

3 month trend:
-2.93%

CAD Models

Download Rubycon 100YXJ47M8X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.189
$ 0.156
$ 0.156
Stock
59,238
123,699
123,699
Authorized Distributors
5
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
7000 hours
8000 hours
8000 hours
Ripple Current
245.7 mA
292.5 mA
292.5 mA
Height - Seated (Max)
17.5006 mm
17.5006 mm
17.5006 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConEKY-101ETD470MJC5S
Bulk/Capacitor, Aluminum, 100 V, Cap.47 , Dia.10 , Leng.12 |Chemi-Con EKY-101ETD470MJC5S
United Chemi-ConEKY-101ELL470MJC5S
Cap Aluminum Lytic 47uF 100V 20% (10 X 12.5mm) Radial 5mm 480mA 7000h 105°C Bulk
United Chemi-ConEKZN350ELL470ME11D
Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 2mm 450mA 7000h 105C Bulk
47uF 35V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
47uF 100V ±20% 290mA@100kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
47uF 100V ±20% 290mA@100kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 100YXJ47M8X16 provided by its distributors.

47uF 100V ±20% 321.75mA@120Hz Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Cap Aluminum Lytic 47uF 100V 20% (8 X 16mm) Radial 3.5mm 585mA 7000h 105¡ãC Bulk
47μF 100V ±20% 3.5mm 7000h@105°C 321.75mA@120Hz TH 8mm × 16mm × 17.5mm
CAP ALUM 47UF 20% 100V RADIAL TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG