Rubycon 100YXJ330M16X25

330uF 100V ±20% 2.21A@100kHz Plugin, D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100YXJ330M16X25.

IHS

Datasheet2 pages3 years ago

_legacy Avnet

Inventory History

3 month trend:
-64.57%

CAD Models

Download Rubycon 100YXJ330M16X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.016
$ 1.068
$ 1.068
Stock
34,424
21,343
21,343
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
38 mΩ
38 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
928.2 mA
1.7 A
1.7 A
Height - Seated (Max)
27.0002 mm
26.4922 mm
26.4922 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

PanasonicEEUFR1H331L
Panasonic EEUFR1H331L - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1H331LB
330uF 50V Aluminum Electrolytic Capacitor, 2.15A Ripple, 22mR ESR, Radial
United Chemi-ConEKYB630ELL331MJ25S
Cap Aluminum Lytic 330uF 63V 20%( 10 X 25mm) Radial 5mm 1550mA 10000h 105C Bulk
ZLH Series 330 uF 80 V ± 20 % Through Hole Aluminum Electrolytic Capacitor
PanasonicEEUFR1J331
Panasonic EEUFR1J331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZM500ELL331MJ25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 100YXJ330M16X25 provided by its distributors.

330uF 100V ±20% 2.21A@100kHz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 100V 20% (16 X 25mm) Radial 7.5mm 2210mA 10000h 105¡ãC Bulk
In-Line Aluminum Electrolytic Capacitor
CAP ALUM 330UF 20% 100V RADIAL / 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100YXJ330M 16X25