Rubycon 100PX470MEFC16X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF
$ 1.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100PX470MEFC16X25.

IHS

Datasheet2 pages15 years ago

LKR

Newark

Inventory History

3 month trend:
-34.19%

CAD Models

Download Rubycon 100PX470MEFC16X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.084
$ 1.27
$ 1.27
Stock
69,476
210,486
210,486
Authorized Distributors
3
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
880 mA
715 mA
715 mA
Height - Seated (Max)
26.4922 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Aluminum Lytic 470uF 100V 20% (16 X 25mm) Radial 7.5mm 1000mA 2000h 85C Bulk
United Chemi-ConESMG101ELL471ML25S
Cap Aluminum Lytic 470uF 100V 20% (16 X 25mm) Radial 7.5mm 1000mA 2000h 85°C Bulk
PanasonicECA2AHG471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 100V 470muF ±20% 0.630Dia 16.00mm
PanasonicECA2AM471
Cap Aluminum 470uF 100V 20% (16 X 25mm) Radial 7.5mm 900mA 2000h 85°C Bulk
PanasonicECA-2AHG471B
Cap Aluminum Lytic 470uF 100V 20% (16 X 25mm) Radial 7.5mm 715mA 2000h 105C Automotive Ammo
KYOCERA AVXUVR2A471MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 470muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Rubycon 100PX470MEFC16X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF
470uF 100V ±20% 880mA@120Hz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
In-Line Aluminum Electrolytic Capacitor
CAP ALUM 470UF 20% 100V RADIAL / 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
CAPACITOR ALUM ELECT, 470UF, 100V, 20%, RADIAL; Capacitance:470µF; Capacitance Tolerance:± 20%; Diameter:16mm; Height:25mm; Lead Spacing:7.5mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:PX ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100PX470MEFC 16X25