ROHM UMG9NTR

NPN Pre-Biased Transistor (Dual), 2, 300mV@500µA, 10mA, 150mW, 500nA, 50V, 100mA, SMD, 900µm H
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UMG9NTR.

IHS

Datasheet10 pages11 years ago

Newark

Farnell

Rohm SCT

DigiKey

Inventory History

3 month trend:
-18.89%

CAD Models

Download ROHM UMG9NTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PNP Pre-Biased Dual Transistor 50V 100mA 150mW 500nA 300mV@500µA,10mA SMD 2mm × 1.7mm × 770μm
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon

Descriptions

Descriptions of ROHM UMG9NTR provided by its distributors.

NPN Pre-Biased Transistor (Dual), 2, 300mV@500µA,10mA, 150mW, 500nA, 50V, 100mA, SMD, 900µm H
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
TRANS 2NPN PREBIAS 0.15W UMT5 / Trans Digital BJT NPN 50V 100mA 150mW 5-Pin UMT T/R
UMG9N Series 50 V 100 mA Surface Mount Dual NPN Digital Transistor - SC-88A
30@5mA,5V 2 NPN - Pre-Biased 150mW 100mA 50V 500nA SOT-353-5 Digital Transistors ROHS
TRANSISTOR DUAL UM5 NPN/NPN; Digital Transistor Polarity:Dual NPN; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:10kohm; Base-Emitter Resistor R2:10kohm; Resistor R
TRANSISTOR DUAL UM5 NPN/NPN; Digital Transistor Polarity: Dual NPN; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 100mA; Base Input Resistor R1: 10kohm; Base-Emitter Resistor R2: 10kohm; Resistor Ratio, R1 / R2: -; RF Transistor Case: SOT-353; No. of Pins: 5 Pin; Product Range: UMG9N Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Current Ic Continuous a Max: 100mA; DC Collector Current: 100mA; DC Current Gain hFE: 30hFE; Gain Bandwidth ft Typ: 250MHz; Hfe Min: 30; Module Configuration: Dual; No. of Pins: 5Pins; Operating Temperature Max: 150°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Power Dissipation Pd: 150mW; Transistor Case Style: SOT-353; Transistor Polarity: NPN; Transistor Type: General Purpose; Transition Frequency ft: 250MHz

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • UMG9 N TR
  • UMG9 NTR
  • UMG9N TR
  • UMG9N-TR