ROHM UMG4NTR

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UMG4NTR.

IHS

Datasheet10 pages11 years ago

Newark

Farnell

Rohm SCT

element14 APAC

Inventory History

3 month trend:
-61.21%

CAD Models

Download ROHM UMG4NTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
NPN Pre-Biased Transistor (Dual), 2, 300mV@500µA,10mA, 150mW, 500nA, 50V, 100mA, SMD, 900µm H
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, PNP, Silicon
Diodes Inc.UMC4N-7
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Diodes Inc.UMC5N-7
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon

Descriptions

Descriptions of ROHM UMG4NTR provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
UMG4N Series 50 V 100 mA Surface Mount Dual NPN Digital Transistor - SC-88A
Trans Digital BJT NPN 50V 100mA 150mW 5-Pin UMT T/R
NPN Pre-Biased Transistor (Dual), 300mV@1mA,10mA, 150mW, 5V, 50V, 100mA, SOT-353, SMD, 2mm × 1.7mm × 770μm
TRANSISTOR,NPNNPN,50V,0.1A,SOT-353; Digital Transistor Polarity: Dual NPN; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 100mA; Base Input Resistor R1: 10kohm; Base-Emitter Resistor R2: -; Resistor
TRANSISTOR,NPNNPN,50V,0.1A,SOT-353; Module Configuration:Dual; Transistor Polarity:N Channel; Collector Emitter Voltage V(br)ceo:50V; Gain Bandwidth ft Typ:250MHz; Power Dissipation Pd:150mW; DC Collector Current:100mA; DC Current ;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • UMG4 N TR
  • UMG4 NTR
  • UMG4N TR
  • UMG4N-TR