Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM UCR18EVHFSR033

Res Thick Film 1206 0.033 Ohm 1% 0.5W(1/2W) 0ppm/C to 200ppm/C Pad SMD T/R Automotive
$ 0.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UCR18EVHFSR033.

IHS

Datasheet7 pages3 years ago

Newark

Inventory History

3 month trend:
-15.26%

CAD Models

Download ROHM UCR18EVHFSR033 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicERJ-8BWFR033V
Res Thick Film 1206 0.033 Ohm 1% 1W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-B2CFR033V
Res Thick Film 1206 0.033 Ohm 1% 0.75W 0ppm/°C to 200ppm/°C Molded SMD Punched Carrier T/R
Chip Resistor, 33mΩ ±1%, 500mW, ±200ppm/°C, 1206, SMD, 3.1mm × 1.6mm × 700μm
Res Thick Film 1206 0.033 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R
PanasonicERJ-B2CFR03V
Res Thick Film 0612 0.03 Ohm 1% 1W 0ppm/C to 200ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
500mW 33mΩ Thick Film Resistor ±1% ±1200ppm/℃ 1206 Chip Resistor - Surface Mount RoHS

Descriptions

Descriptions of ROHM UCR18EVHFSR033 provided by its distributors.

Res Thick Film 1206 0.033 Ohm 1% 0.5W(1/2W) 0ppm/C to 200ppm/C Pad SMD T/R Automotive
Chip Resistor, 33mΩ ±1%, 500mW, 0ppm/°C~200ppm/°C, 1206, SMD, 3.2mm × 1.6mm × 650μm
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.033ohm, 1% +/-Tol, 0,200ppm/Cel, Surface Mount, 1206
RES 0.033 OHM 1% 1/2W 1206 / 33 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
CURRENT SENSE RES, 0R033, 1%, 500 MW; Resistance: 0.033ohm; Product Range: UCR Series; Resistor Case Style: 1206 [3216 Metric]; Power Rating: 500mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperatur

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE