Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM UCR18EVHFSR013

Res Thick Film 1206 0.013 Ohm 1% 0.5W(1/2W) 0ppm/C to 350ppm/C Pad SMD Automotive AEC-Q200 T/R
$ 0.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UCR18EVHFSR013.

IHS

Datasheet7 pages3 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-33.45%

CAD Models

Download ROHM UCR18EVHFSR013 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-11-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicERJ-B2CFR013V
Res Thick Film 0612 0.013 Ohm 1% 1W 0ppm/C to 300ppm/C Wide Terminal SMD Automotive T/R
RES POWER FILM 1206 0.013 OHM 1W 1% WIDE TERM SMD
PanasonicERJ8CWFR013V
Res Thick Film 1206 0.013 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ-8BWFR013V
Res Thick Film 1206 0.013 Ohm 1% 1W ±200ppm/°C Molded SMD SMD Punched Carrier T/R
TE ConnectivityRLP73V2BR013FTDF
Res High Power Current Sense Thick Film 1206 0.013 Ohm 1% 1/2W ±600ppm/°C Molded Paper T/R
Res Thick Film 1206 0.012 Ohm 1% 0.25W(1/4W) ±1500ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of ROHM UCR18EVHFSR013 provided by its distributors.

Res Thick Film 1206 0.013 Ohm 1% 0.5W(1/2W) 0ppm/C to 350ppm/C Pad SMD Automotive AEC-Q200 T/R
Res Thick Film 1206 13mOhm 1% 1/2W 0 to 350ppm/°C Molded SMD Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.013ohm, 1% +/-Tol, 0,350ppm/Cel, Surface Mount, 1206
UCR Series 1206 0.013 O ±1% 0.5 W 0 to +350 ppm/°C Thick Film Chip Resistor
13mΩ ±1% 500mW 0ppm/℃~350ppm/℃ 1206 SMD mount 3.2mm*1.6mm*650μm
Current Sense Res, 0R013, 1%, 500 Mw; Resistance:0.013Ohm; Product Range:Ucr Series; Resistor Case Style:1206 [3216 Metric]; Power Rating:500Mw; Resistance Tolerance:± 1%; Resistor Element Material:Thick Film; Temperature Rohs Compliant: Yes |Rohm UCR18EVHFSR013

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE