Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM UCR10EVHFSR015

Res Thick Film 0805 0.015 Ohm 1% 0.33W(1/3W) Pad SMD Automotive T/R
$ 0.264
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UCR10EVHFSR015.

IHS

Datasheet7 pages3 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM UCR10EVHFSR015 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-6CWFR015V
Res Thick Film 0805 0.015 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 0.015 Ohm 1% 0.125W(1/8W) ±1500ppm/C Pad SMD Automotive T/R
PanasonicERJ-6BWFR015V
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.5W 1/2W 15mOhm ±200ppm/C
Res Thick Film 0805 15m Ohm 1% 1/4W ±1500ppm/°C Molded SMD Paper T/R
Res Thick Film 0805 0.015 Ohm 1% 0.33W(1/3W) ±250ppm/C Pad SMD T/R
PanasonicERJ-6CWFR016V
Res Thick Film 0805 0.016 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD T/R Automotive

Descriptions

Descriptions of ROHM UCR10EVHFSR015 provided by its distributors.

Res Thick Film 0805 0.015 Ohm 1% 0.33W(1/3W) Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.33W, 0.015ohm, 0.0704V, 1% +/-Tol, Surface Mount, 0805
UCR FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% 15mOhm 0.333W 1/3W 0.079Lx0.049W 2.00mmx1.25mm
15 mOhms 1% 0.333W, 1/3W Chip Resistor 0805
CURRENT SENSE RES, 0R015, 1%, 330 MW; Resistance: 0.015ohm; Product Range: UCR Series; Resistor Case Style: 0805 [2012 Metric]; Power Rating: 330mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperatur

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE