Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-3BQFR36V

Res Thick Film 0603 0.36 Ohm 1% 1/4W ±300ppm/°C Molded SMD Punched Carrier T/R

$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-3BQFR36V.

IHS

Datasheet10 pages5 years ago

Panasonic

JRH Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-5.42%

CAD Models

Download Panasonic ERJ-3BQFR36V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-10-03
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-3RQFR36V
Res Thick Film 0603 0.36 Ohm 1% 0.1W(1/10W) ±300ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ3BQFR33V
Res Thick Film 0603 0.33 Ohm 1% 1/4W ±300ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP2-2176051-1
Res Thick Film 0603 0.36 Ohm 1% 0.125W(1/8W) ±300ppm/C Pad SMD T/R
TE Connectivity / AMP2-2176051-1
Res Thick Film 0603 0.36 Ohm 1% 0.125W(1/8W) ±300ppm/C Pad SMD T/R
PanasonicERJ-3RQFR39V
Res Thick Film 0603 0.39 Ohm 1% 0.1W ±300ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity2-2176051-2
Res Thick Film 0603 0.39 Ohm 1% 0.125W(1/8W) ±300ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-3BQFR36V provided by its distributors.

Res Thick Film 0603 0.36 Ohm 1% 1/4W ±300ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
THICK FILM CHIP RES, 0603, LOW OHMIC,1% / 0.36 OHM. 1%, 0.2W, 200PPM, 0603+L10942
Res Thick Film 0603 0.36 Ohm 1% 0.25W(1/4W) 0ppm/C to 300ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.36ohm, 0.3V, 1% +/-Tol, 0,300ppm/Cel, Surface Mount, 0603
Current Sense Thick Film Resis 0.36 OHM 1% 1/4W 0603
THICK FILM LOW OHMIC SMNT RESISTOR 0603 CASE 360MOHM +/-1%.2W +/-300PPM/C
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.25W 1/4W 360mOhm ±300ppm/C
360mΩ ±1% 250mW ±300ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERJ3BQFR36V - Current Sensing Chip Resistors
CURRENT SENSE RES, 0R36, 1%, 250 MW; Resistance: 0.36ohm; Product Range: ERJ3BQ Series; Resistor Case Style: 0603 [1608 Metric]; Power Rating: 330mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperatu

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ3BQFR36V