ROHM SML-M13DTT86

LED Uni-Color Orange 2-Pin Chip 0805(2012Metric) T/R
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SML-M13DTT86.

IHS

Datasheet18 pages3 years ago

HQonline

Newark

Rohm SCT

Inventory History

3 month trend:
-13.13%

CAD Models

Download ROHM SML-M13DTT86 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Red Orange 2-Pin Chip 0805(2012Metric) T/R
0805 SMT LED, REDORANGE, ALINGAP, WATER CLEAR LENS, 140 DEG VIEWING ANGLE
LED Uni-Color Amber 622nm Automotive 2-Pin PLCC T/R
1.6X.8Mm Smt Led, alingap Org, Wtr Clr Rohs Compliant: Yes |Lumex SML-LXFT0603SOC-TR
ams-OSRAMQ65110A7018
Single Color LED, Orange, Colorless Clear, 1.6mm
LED; 0603 SMT LED, REDORANGE, ALINGAP, WATER CLEAR LENS,140 DEG VIEWING ANGLE

Descriptions

Descriptions of ROHM SML-M13DTT86 provided by its distributors.

LED Uni-Color Orange 2-Pin Chip 0805(2012Metric) T/R
Single Color LED, Orange, Colorless Transparent, 1.4mm
0805 LED COMPACT REFL ORN 605N
LED, ORANGE, 160MCD, 605NM; LED Color:Orange; LED Mounting:SMD; LED Case Size:0805 [2012 Metric]; Forward Current If:20mA; Forward Voltage:2V; Wavelength Typ:605nm; Luminous Intensity:160mcd; Viewing Angle:-; Lens Shape:Rectangular RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE