Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM SML-D15MWT86

LED Uni-Color Green 2-Pin Chip 0603(1608Metric) T/R

$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SML-D15MWT86.

IHS

Datasheet19 pages2 years ago

Newark

Rohm SCT

Future Electronics

Inventory History

3 month trend:
-64.25%

CAD Models

Download ROHM SML-D15MWT86 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2015-11-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED Uni-Color Yellow 585nm 2-Pin Chip 0603(1608Metric) T/R
LED 635nm 160° 2V 20mA Flat Top Rectangular Diffused White/Red 0603 SMD 1.6mm × 800μm × 600μm
LUMEX - SML-LX0603GW-TR - LED, QuasarBrite, Green, SMD, 0603, 20 mA, 2.2 V, 565 nm
610nm 160° 2.5V 20mA rectangle Colorless diffusion orange 0603 SMD mount 1.6mm*800μm*800μm
LED GREEN DIFFUSED 0603 SMD / Green 573nm LED Indication - Discrete 2V 0603 (1608 Metric)
LED YELLOW DIFFUSED 0603 SMD / Yellow 588nm LED Indication - Discrete 2V 0603 (1608 Metric)

Descriptions

Descriptions of ROHM SML-D15MWT86 provided by its distributors.

LED Uni-Color Green 2-Pin Chip 0603(1608Metric) T/R
SML-D15 Series Yellow Green 0603 Diffused 71 mcd 2.1 V SMT High Brightness LED
Single Color LED, Yellowish Green, Milky White, 1.2mm
Led Color:yellow Green; Led Mounting:smd; Bulb Size:-; Forward Current If:20Ma; Forward Voltage:2.1V; Wavelength Typ:571Nm; Luminous Intensity:71Mcd; Viewing Angle:-; Lens Shape:rectangular; Product Range:sml-D15 Series Rohs Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-D15MWT86.