Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM SML-D12Y8WT86

LED Uni-Color Yellow 2-Pin Chip 0603(1608Metric) T/R / LED YELLOW DIFFUSED 0603 SMD
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SML-D12Y8WT86.

IHS

Datasheet18 pages3 years ago

Upverter

Future Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-90.99%

CAD Models

Download ROHM SML-D12Y8WT86 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-09-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED Uni-Color Yellow 585nm 2-Pin Chip 0603(1608Metric) T/R
LED, YELLOW, T-1 3/4 (5MM), 80MCD, 590NM
LED Low-Power Uni-Color Yellow 2-Pin Chip 0603(1608Metric) T/R
Micro LED SMD LED '598 SERIES' 0603 PACKAGE (1.6mm X 0.8mm X 0.7mm) Single Color
KingbrightAPT1608SYCK
LED Low-Power Uni-Color SB. Yellow 590nm 2V 2-Pin Chip LED T/R
Yellow 2 x 1.6 mm 1206 160° Water Clear 6 mcd 2.1 V PCB Surface Mount LED

Descriptions

Descriptions of ROHM SML-D12Y8WT86 provided by its distributors.

LED Uni-Color Yellow 2-Pin Chip 0603(1608Metric) T/R / LED YELLOW DIFFUSED 0603 SMD
ROHM Yellow LED, 1608 (0603), 590nm, 1.6mm × 0.8mm × 0.55mm SMD
Single Color LED, Yellow, Diffused Milky White, 1.2mm
SML-D12 Series Yellow 0603 Diffused 63 mcd 2.2V Surface Mount LED
Single Color LED, Blue, Colorless Transparent, 1.2mm
LED, YELLOW, 63MCD, 590NM, 0603; LED Colour: Yellow; LED Mounting: SMD; LED Case Size: 0603; Forward Current If: 20mA; Forward Voltage: 2.2V; Wavelength Typ: 590nm; Luminous Intensity: 63mcd; Viewing Angle: -; Lens Shape: Rectang

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-D12Y8WT86.