What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM SML-D12V8WT86

SMD LED 0603 Flat Top Rectangular Diffused White/Red 630nm 160° 2.2V 20mA 1.6mm × 800μm × 650μm
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SML-D12V8WT86.

IHS

Datasheet18 pages3 years ago

Upverter

Future Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-81.07%

CAD Models

Download ROHM SML-D12V8WT86 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-09-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED 635nm 160° 2V 20mA Flat Top Rectangular Diffused White/Red 0603 SMD 1.6mm × 800μm × 600μm
Super Red 0603 1.6 x 0.8 mm 140° Diffused 45 mcd 1.8 V PCB Chip SMT LED
LED; RED;6MCD;1206;SMD;100MA;2V;635NM;160DEG;WHITE DIFFUSED;5V;65MW;-25DEGC
SMD LED 0805 Red, 635nm, 140°, 2V, 20mA, Flat Top, Rectangular, Diffused, 2mm × 1.25mm × 800μm
LED RED DIFFUSED SMD / Red LED Indication - Discrete 1.8V 0805 (2012 Metric)

Descriptions

Descriptions of ROHM SML-D12V8WT86 provided by its distributors.

SMD LED 0603 Flat Top Rectangular Diffused White/Red 630nm 160° 2.2V 20mA 1.6mm × 800μm × 650μm
LED Low-Power Uni-Color Red 2.2V 2-Pin Chip 0603(1608Metric) T/R
LED Single Chip Red 630nm 20mA 2-Pin 0603 [1608 Metric]
Single Color LED, Red, Diffused Milky White, 1.2mm
SML-D12 Series Red 0603 Diffused 40 mcd 2.2V Surface Mount LED
LED, RED, 40MCD, 630NM, 0603; LED Colour: Red; LED Mounting: SMD; LED Case Size: 0603; Forward Current If: 20mA; Forward Voltage: 2.2V; Wavelength Typ: 630nm; Luminous Intensity: 40mcd; Viewing Angle: -; Lens Shape: Rectangular;

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMLD12V8WT86